Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD628ALS-BLU-3Copy
Manufacturer Standard Lead Time9 weeks
Order Code4212707
Product RangeTRD628ALS-BLU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY324.080 (CNY366.2104) |
| 5+ | CNY299.060 (CNY337.9378) |
| 10+ | CNY274.040 (CNY309.6652) |
| 25+ | CNY260.450 (CNY294.3085) |
| 50+ | CNY248.710 (CNY281.0423) |
| 100+ | CNY236.860 (CNY267.6518) |
Price for:Each
Minimum: 1
Multiple: 1
CNY324.08 (CNY366.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD628ALS-BLU-3Copy
Manufacturer Standard Lead Time9 weeks
Order Code4212707
Product RangeTRD628ALS-BLU Series
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColourBlue
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
Product RangeTRD628ALS-BLU Series
Technical Specifications
LAN Category
Cat6a
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
914.4mm
Product Range
TRD628ALS-BLU Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Blue
Cable Length - Imperial
3ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03538
