Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD628ALS-BLU-10Copy
Manufacturer Standard Lead Time9 weeks
Order Code4212704
Product RangeTRD628ALS-BLU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY502.150 (CNY567.4295) |
| 5+ | CNY467.650 (CNY528.4445) |
| 10+ | CNY433.140 (CNY489.4482) |
| 25+ | CNY424.480 (CNY479.6624) |
| 50+ | CNY415.820 (CNY469.8766) |
| 100+ | CNY407.160 (CNY460.0908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY502.15 (CNY567.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD628ALS-BLU-10Copy
Manufacturer Standard Lead Time9 weeks
Order Code4212704
Product RangeTRD628ALS-BLU Series
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColourBlue
Cable Length - Metric3.05m
Cable Length - Imperial10ft
Product RangeTRD628ALS-BLU Series
Technical Specifications
LAN Category
Cat6a
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
3.05m
Product Range
TRD628ALS-BLU Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Blue
Cable Length - Imperial
10ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097976
