Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD624AUF-BLK-25FCopy
Manufacturer Standard Lead Time14 weeks
Order Code4126110
Product RangeTRD624AUF Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY325.020 (CNY367.2726) |
| 5+ | CNY318.520 (CNY359.9276) |
| 10+ | CNY312.020 (CNY352.5826) |
| 25+ | CNY305.520 (CNY345.2376) |
| 50+ | CNY299.020 (CNY337.8926) |
| 100+ | CNY292.520 (CNY330.5476) |
Price for:Each
Minimum: 1
Multiple: 1
CNY325.02 (CNY367.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD624AUF-BLK-25FCopy
Manufacturer Standard Lead Time14 weeks
Order Code4126110
Product RangeTRD624AUF Series
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric7.6m
Cable Length - Imperial25ft
Product RangeTRD624AUF Series
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
25ft
Cable Length - Metric
7.6m
Product Range
TRD624AUF Series
Technical Docs (1)
Alternatives for TRD624AUF-BLK-25F
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.349272
