Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD624AUF-BLK-05FCopy
Manufacturer Standard Lead Time14 weeks
Order Code4126666
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.440 (CNY182.4272) |
| 10+ | CNY158.220 (CNY178.7886) |
| 25+ | CNY154.990 (CNY175.1387) |
| 100+ | CNY151.760 (CNY171.4888) |
| 250+ | CNY148.530 (CNY167.8389) |
| 500+ | CNY145.300 (CNY164.189) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.44 (CNY182.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD624AUF-BLK-05FCopy
Manufacturer Standard Lead Time14 weeks
Order Code4126666
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Cable Length - Metric152.4mm
Cable Length - Imperial6"
Technical Specifications
LAN Category
Cat6a
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Imperial
6"
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
152.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01633
