Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD624AHFO-BLK-25FCopy
Manufacturer Standard Lead Time8 weeks
Order Code4126106
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,390.800 (CNY1,571.604) |
| 5+ | CNY1,340.120 (CNY1,514.3356) |
| 10+ | CNY1,289.430 (CNY1,457.0559) |
| 25+ | CNY1,287.310 (CNY1,454.6603) |
| 50+ | CNY1,285.190 (CNY1,452.2647) |
| 100+ | CNY1,261.110 (CNY1,425.0543) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,390.80 (CNY1,571.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD624AHFO-BLK-25FCopy
Manufacturer Standard Lead Time8 weeks
Order Code4126106
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Jacket ColourBlack
Cable Length - Metric7.6m
Cable Length - Imperial25ft
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
25ft
Cable Construction
SF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Cable Length - Metric
7.6m
Technical Docs (1)
Alternatives for TRD624AHFO-BLK-25F
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.627782
