Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD624AHFO-BLK-10FCopy
Manufacturer Standard Lead Time7 weeks
Order Code4126103
Product RangeTRD624AHFO Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY880.270 (CNY994.7051) |
| 5+ | CNY873.090 (CNY986.5917) |
| 10+ | CNY865.900 (CNY978.467) |
| 25+ | CNY853.980 (CNY964.9974) |
| 50+ | CNY831.600 (CNY939.708) |
| 100+ | CNY798.590 (CNY902.4067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY880.27 (CNY994.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD624AHFO-BLK-10FCopy
Manufacturer Standard Lead Time7 weeks
Order Code4126103
Product RangeTRD624AHFO Series
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColourBlack
Cable Length - Metric3.05m
Cable Length - Imperial10ft
Product RangeTRD624AHFO Series
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
3.05m
Product Range
TRD624AHFO Series
Jacket Colour
Black
Cable Length - Imperial
10ft
Technical Docs (1)
Alternatives for TRD624AHFO-BLK-10F
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.244944
