Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD524HF-BLK-25FCopy
Manufacturer Standard Lead Time7 weeks
Order Code4079698
Product RangeTRD524HF Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,011.540 (CNY1,143.0402) |
| 5+ | CNY992.390 (CNY1,121.4007) |
| 10+ | CNY973.240 (CNY1,099.7612) |
| 25+ | CNY954.090 (CNY1,078.1217) |
| 50+ | CNY934.940 (CNY1,056.4822) |
| 100+ | CNY915.790 (CNY1,034.8427) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,011.54 (CNY1,143.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD524HF-BLK-25FCopy
Manufacturer Standard Lead Time7 weeks
Order Code4079698
Product RangeTRD524HF Series
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Cable Length - Metric7.62m
Cable Length - Imperial25ft
Product RangeTRD524HF Series
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
7.62m
Product Range
TRD524HF Series
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Imperial
25ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.505764
