Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY267.980 (CNY302.8174) |
| 5+ | CNY262.630 (CNY296.7719) |
| 10+ | CNY257.270 (CNY290.7151) |
| 25+ | CNY251.910 (CNY284.6583) |
| 50+ | CNY246.550 (CNY278.6015) |
| 100+ | CNY241.190 (CNY272.5447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY267.98 (CNY302.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTL-VB-BNCCopy
Order Code4215514
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Coaxial Cable TypeRG59/U
Contact Material-
Contact Plating-
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Contact Material
-
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Coaxial Cable Type
RG59/U
Contact Plating
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023927
