
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,410.210 (CNY1,593.5373) |
| 5+ | CNY1,397.260 (CNY1,578.9038) |
| 10+ | CNY1,384.310 (CNY1,564.2703) |
| 25+ | CNY1,318.290 (CNY1,489.6677) |
| 50+ | CNY1,235.850 (CNY1,396.5105) |
| 100+ | CNY1,223.640 (CNY1,382.7132) |
Product Information
Product Overview
The TDS8PC5 is a 8 x 8 Shielded RJ45 Plug with strain relief. Superior shielded Cat5e RJ45 connector system that allows users to perform factory grade terminations in the field. An unique metallic strain relief provides superior cable retention and a reliable 360° shielding contact. The short body RJ45 connector design combined with a loading bar allows easy insertion while maintaining Cat5e twist requirements. Superior two-point contact design is compatible with solid and stranded cable. Improve your shielded cable performance by designing in L-com's shielded RJ45 connector. The TDS8PC5 features a rectangular load bar with staggered alignment.
- Shielded high-performance RJ45 plug for demanding EMI/RFI environments
- Unique 360° strain relief for superior shield termination
- Short body design with load bar simplifies termination and two-point contact
- EIA568 compliant to category 5E performance for high-speed networks
- HTS2600 Recommended two-step crimp tool (crimps plug and strain relief)
- HTS2500 Recommended one-step crimp tool (crimps strain relief and plug simultaneously)
Technical Specifications
RJ45 Plug
8P8C
-
Vertical
Without Magnetics
Without Light Pipe
1 x 1 (Port)
Cat5e
Cable Mount
Shielded
Without LED
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
