Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTDC303Copy
Manufacturer Standard Lead Time9 weeks
Order Code4212675
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.090 (CNY65.6417) |
| 10+ | CNY49.360 (CNY55.7768) |
| 100+ | CNY48.380 (CNY54.6694) |
| 250+ | CNY47.390 (CNY53.5507) |
| 500+ | CNY46.400 (CNY52.432) |
| 1000+ | CNY45.420 (CNY51.3246) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.09 (CNY65.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTDC303Copy
Manufacturer Standard Lead Time9 weeks
Order Code4212675
Technical Datasheet
LAN Category-
Connector to ConnectorRJ11 Plug to RJ11 Plug
Cable Construction-
Jacket ColourSilver
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
Product Range-
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
914.4mm
Product Range
-
Connector to Connector
RJ11 Plug to RJ11 Plug
Jacket Colour
Silver
Cable Length - Imperial
3ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
