Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTDC029-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4212659
Product RangeTDC029 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.360 (CNY85.1568) |
| 10+ | CNY64.030 (CNY72.3539) |
| 100+ | CNY54.430 (CNY61.5059) |
| 250+ | CNY51.030 (CNY57.6639) |
| 500+ | CNY48.590 (CNY54.9067) |
| 1000+ | CNY46.270 (CNY52.2851) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.36 (CNY85.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTDC029-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4212659
Product RangeTDC029 Series
Technical Datasheet
LAN Category-
Connector to ConnectorRJ12 Plug to Free End
Cable Construction-
Jacket ColourGrey
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product RangeTDC029 Series
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
304.8mm
Product Range
TDC029 Series
Connector to Connector
RJ12 Plug to Free End
Jacket Colour
Grey
Cable Length - Imperial
1ft
Technical Docs (2)
Alternatives for TDC029-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
