Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTDC028-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4212657
Product RangeTDC028 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.370 (CNY30.9281) |
| 10+ | CNY26.360 (CNY29.7868) |
| 100+ | CNY23.160 (CNY26.1708) |
| 250+ | CNY20.260 (CNY22.8938) |
| 500+ | CNY19.730 (CNY22.2949) |
| 1000+ | CNY16.840 (CNY19.0292) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.37 (CNY30.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTDC028-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4212657
Product RangeTDC028 Series
Technical Datasheet
LAN Category-
Connector to ConnectorRJ12 Plug to Spade Lug
Cable Construction-
Jacket ColourGrey
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product RangeTDC028 Series
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
304.8mm
Product Range
TDC028 Series
Connector to Connector
RJ12 Plug to Spade Lug
Jacket Colour
Grey
Cable Length - Imperial
1ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
