Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoSOC-LC-SMA-09WH-10PKCopy
Manufacturer Standard Lead Time12 weeks
Order Code4215274
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY667.650 (CNY754.4445) |
| 5+ | CNY654.300 (CNY739.359) |
| 10+ | CNY640.950 (CNY724.2735) |
| 25+ | CNY627.600 (CNY709.188) |
| 50+ | CNY614.240 (CNY694.0912) |
| 100+ | CNY600.890 (CNY679.0057) |
Price for:Each
Minimum: 1
Multiple: 1
CNY667.65 (CNY754.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoSOC-LC-SMA-09WH-10PKCopy
Manufacturer Standard Lead Time12 weeks
Order Code4215274
Technical Datasheet
Fibre Optic Connector TypeLC
Fibre TypeSinglemode
Fibre Diameter0.9mm
Connector Body Material-
Product Range-
Technical Specifications
Fibre Optic Connector Type
LC
Fibre Diameter
0.9mm
Product Range
-
Fibre Type
Singlemode
Connector Body Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
