Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoSOC-LC-M3-09AQ-10PKCopy
Manufacturer Standard Lead Time12 weeks
Order Code4215273
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY542.060 (CNY612.5278) |
| 5+ | CNY531.220 (CNY600.2786) |
| 10+ | CNY520.380 (CNY588.0294) |
| 25+ | CNY509.540 (CNY575.7802) |
| 50+ | CNY498.700 (CNY563.531) |
| 100+ | CNY487.860 (CNY551.2818) |
Price for:Each
Minimum: 1
Multiple: 1
CNY542.06 (CNY612.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Fibre Optic Connector Type
LC
Fibre Diameter
0.9mm
Product Range
-
Fibre Type
Multimode
Connector Body Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
