Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoSFOBILC-01Copy
Order Code1896165
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
205 In Stock
Need more?
205 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY713.940 (CNY806.7522) |
| 5+ | CNY668.220 (CNY755.0886) |
| 10+ | CNY610.120 (CNY689.4356) |
| 50+ | CNY575.340 (CNY650.1342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY713.94 (CNY806.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoSFOBILC-01Copy
Order Code1896165
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Fibre Optic Connector ALC
Fibre Optic Connector BLC
No. of Fibres1Fibres
Fibre TypeSinglemode
Lead Length - Metric1m
Fibre Diameter9m / 125m
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
LC
No. of Fibres
1Fibres
Lead Length - Metric
1m
Product Range
TUK SGACK902S Keystone Coupler
Fibre Optic Connector B
LC
Fibre Type
Singlemode
Fibre Diameter
9m / 125m
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85447000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
