Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoSDRA15AGCopy
Manufacturer Standard Lead Time3 weeks
Order Code2751544
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.180 (CNY139.1934) |
| 10+ | CNY121.320 (CNY137.0916) |
| 25+ | CNY119.460 (CNY134.9898) |
| 100+ | CNY117.600 (CNY132.888) |
| 250+ | CNY115.730 (CNY130.7749) |
| 500+ | CNY110.470 (CNY124.8311) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.18 (CNY139.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoSDRA15AGCopy
Manufacturer Standard Lead Time3 weeks
Order Code2751544
Technical Datasheet
Product Range-
D Sub Shell SizeDA
Cable Exit Angle90°
Connector Body MaterialZinc Alloy Body
Product Overview
The SDRA15AG is a DB15 Right Angle Assembled D-sub Hood Kit, SDRA series design allows for use in tight spaces where standard depth straight exit back shells cause clearance problems. Die-cast zinc alloy construction is practically indestructible and offers maximum protection against harmful EMI/RFI. When used with shielded cable, a complete ground can be made between connector shells.
- Two piece cover design for easy and quick to assemble
- 90° Cable exit
- Cast alloy metal construction with a nickel plated finish
Applications
Communications & Networking
Technical Specifications
Product Range
-
Cable Exit Angle
90°
D Sub Shell Size
DA
Connector Body Material
Zinc Alloy Body
Technical Docs (3)
Alternatives for SDRA15AG
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804
