Print Page
Image is for illustrative purposes only. Please refer to product description.

1,665 In Stock
Need more?
1,665 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.690 (CNY31.2897) |
| 10+ | CNY25.710 (CNY29.0523) |
| 100+ | CNY24.150 (CNY27.2895) |
| 250+ | CNY23.070 (CNY26.0691) |
| 500+ | CNY22.200 (CNY25.086) |
| 1000+ | CNY21.760 (CNY24.5888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.69 (CNY31.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for SDC9G...
6 Products Found
Product Overview
The SDC9G from L-COM is an assembled grey colour D sub 9 position hood/backshell kit.
- Two piece cover design for easy and quick assembly
- Internal cable strain relief provides enhanced durability
- Flame retardant gray colour plastic hood material
- Plastic backshell for covering D sub cable assembly connectors
Technical Specifications
Product Range
-
Cable Exit Angle
180°
D Sub Shell Size
DE
Connector Body Material
Plastic Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0129
