Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoSDC50AGCopy
Manufacturer Standard Lead Time12 weeks
Order Code2751542
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.940 (CNY201.0722) |
| 10+ | CNY170.920 (CNY193.1396) |
| 25+ | CNY167.040 (CNY188.7552) |
| 100+ | CNY163.160 (CNY184.3708) |
| 250+ | CNY160.340 (CNY181.1842) |
| 500+ | CNY159.500 (CNY180.235) |
Price for:Each
Minimum: 1
Multiple: 1
CNY177.94 (CNY201.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoSDC50AGCopy
Manufacturer Standard Lead Time12 weeks
Order Code2751542
Technical Datasheet
Product Range-
D Sub Shell SizeDD
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
Product Overview
The SDC50AG is a DB50 Assembled D-sub Hood Kit, easy to assemble SDC series DB50 two piece metal back shells. Die-cast zinc alloy construction is practically indestructible and offers maximum protection against harmful EMI/RFI. When used with shielded cable, a complete ground can be made between connector shells.
- All metal back shell for covering D-sub cable assembly connectors
- Two piece cover design for easy and quick to assemble
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Product Range
-
Cable Exit Angle
180°
D Sub Shell Size
DD
Connector Body Material
Zinc Alloy Body
Technical Docs (2)
Alternatives for SDC50AG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112493
