Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoREC-M83FR-LEADSCopy
Order Code4211652
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY448.650 (CNY506.9745) |
| 5+ | CNY428.930 (CNY484.6909) |
| 10+ | CNY408.540 (CNY461.6502) |
| 25+ | CNY390.850 (CNY441.6605) |
| 50+ | CNY377.690 (CNY426.7897) |
| 100+ | CNY368.890 (CNY416.8457) |
Price for:Each
Minimum: 1
Multiple: 1
CNY448.65 (CNY506.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoREC-M83FR-LEADSCopy
Order Code4211652
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric300m
Cable Length - Imperial11.8"
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
11.8"
SVHC
Boric acid (14-Jun-2023)
Connector Type B
Free End
Cable Length - Metric
300m
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
