Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY388.140 (CNY438.5982) |
| 5+ | CNY346.340 (CNY391.3642) |
| 10+ | CNY304.540 (CNY344.1302) |
| 50+ | CNY295.050 (CNY333.4065) |
| 100+ | CNY285.560 (CNY322.6828) |
Price for:Each
Minimum: 1
Multiple: 1
CNY388.14 (CNY438.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoRE1903U-SMCopy
Order Code4215162
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min-
Frequency Max-
Antenna MountingMagnetic
Gain-
VSWR2
Input Power-
Input Impedance-
Antenna PolarisationOmni
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
-
Gain
-
Input Power
-
Antenna Polarisation
Omni
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
Magnetic
VSWR
2
Input Impedance
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044906
