Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY567.700 (CNY641.501) |
| 5+ | CNY525.120 (CNY593.3856) |
| 10+ | CNY482.530 (CNY545.2589) |
| 25+ | CNY452.340 (CNY511.1442) |
| 50+ | CNY430.770 (CNY486.7701) |
| 100+ | CNY410.770 (CNY464.1701) |
Price for:Each
Minimum: 1
Multiple: 1
CNY567.70 (CNY641.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoRA2588MSCopy
Manufacturer Standard Lead Time17 weeks
Order Code4215708
Product RangeRA Series
Technical Datasheet
Connector TypeAdapter
In Line Connector AD Sub
Connector Type AD Sub
In Line Connector BRJ45 x2
Connector Type BRJ45 x2
Product RangeRA Series
Convert From GenderPlug
Convert From Positions25Ways
Convert To GenderJack
Convert To Positions8Ways
Technical Specifications
Connector Type
Adapter
Connector Type A
D Sub
Connector Type B
RJ45 x2
Convert From Gender
Plug
Convert To Gender
Jack
In Line Connector A
D Sub
In Line Connector B
RJ45 x2
Product Range
RA Series
Convert From Positions
25Ways
Convert To Positions
8Ways
Technical Docs (2)
Alternatives for RA2588MS
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112491

