Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoRA098MCopy
Manufacturer Standard Lead Time6 weeks
Order Code2779226
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.800 (CNY211.084) |
| 10+ | CNY158.780 (CNY179.4214) |
| 25+ | CNY148.840 (CNY168.1892) |
| 100+ | CNY134.980 (CNY152.5274) |
| 250+ | CNY126.530 (CNY142.9789) |
| 500+ | CNY120.500 (CNY136.165) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.80 (CNY211.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoRA098MCopy
Manufacturer Standard Lead Time6 weeks
Order Code2779226
Technical Datasheet
Connector TypeAdapter, In-Line
Connector Type AD Sub
Connector Type BRJ45
Product Range-
Convert From GenderPlug
Convert From Positions9Ways
Convert To GenderJack
Convert To Positions8Ways
Technical Specifications
Connector Type
Adapter, In-Line
Connector Type B
RJ45
Convert From Gender
Plug
Convert To Gender
Jack
Connector Type A
D Sub
Product Range
-
Convert From Positions
9Ways
Convert To Positions
8Ways
Technical Docs (2)
Alternatives for RA098M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123
