Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPS1224-21RCopy
Manufacturer Standard Lead Time24 weeks
Order Code4214802
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.100 (CNY90.513) |
| 5+ | CNY78.500 (CNY88.705) |
| 10+ | CNY76.900 (CNY86.897) |
| 50+ | CNY75.300 (CNY85.089) |
| 100+ | CNY73.700 (CNY83.281) |
| 250+ | CNY72.090 (CNY81.4617) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.10 (CNY90.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPS1224-21RCopy
Manufacturer Standard Lead Time24 weeks
Order Code4214802
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max24W
Output Voltage - Output 112V
Output Current - Output 1-
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 10mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC220V AC
Product RangeTUK SGACK902S Keystone Coupler
Plug Type-
SVHCBoric acid (14-Jun-2023)
Product Overview
PS1224-21R is an universal switching power supply. It can be used to supply DC power to our standalone PoE injectors, this also serve as a replacement or spare power supply for some of our PoE Injector kits. This power supply provides 12VDC at 24W, 110/220VAC, and comes with a 2.1mm DC Plug right angle DC plug (2.1mm x 5.5mm x 10mm). Application includes network equipment power.
- Centre positive with 1.8m lead (PSCORD2 Included)
Technical Specifications
Power Supply Applications
-
Output Power Max
24W
Output Current - Output 1
-
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
TUK SGACK902S Keystone Coupler
SVHC
Boric acid (14-Jun-2023)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 10mm
Output Current - Output 3
-
Input Voltage VAC
220V AC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
