Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPR175N16BLKCopy
Manufacturer Standard Lead Time2 weeks
Order Code4927975
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,141.930 (CNY2,420.3809) |
| 5+ | CNY2,063.450 (CNY2,331.6985) |
| 10+ | CNY1,990.570 (CNY2,249.3441) |
| 25+ | CNY1,889.970 (CNY2,135.6661) |
| 50+ | CNY1,787.890 (CNY2,020.3157) |
| 100+ | CNY1,743.140 (CNY1,969.7482) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,141.93 (CNY2,420.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Type
N Coaxial
LAN Category
-
Product Range
-
No. of Ports
16Ports
Rack U Height
1U
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5
