Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPPA00005-25FCopy
Manufacturer Standard Lead Time7 weeks
Order Code3217505
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY663.880 (CNY750.1844) |
| 5+ | CNY650.610 (CNY735.1893) |
| 10+ | CNY637.330 (CNY720.1829) |
| 25+ | CNY624.050 (CNY705.1765) |
| 50+ | CNY610.770 (CNY690.1701) |
| 100+ | CNY597.500 (CNY675.175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY663.88 (CNY750.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Length - Metric
7.62m
Product Range
-
Voltage Rating
250V
Cable Length - Imperial
25ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.159402
