Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPMDVI-DSLMF-5Copy
Order Code4211590
Product RangePMDVI-DSLMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY569.540 (CNY643.5802) |
| 5+ | CNY558.150 (CNY630.7095) |
| 10+ | CNY546.760 (CNY617.8388) |
| 25+ | CNY535.370 (CNY604.9681) |
| 50+ | CNY523.980 (CNY592.0974) |
| 100+ | CNY512.590 (CNY579.2267) |
Price for:Each
Minimum: 1
Multiple: 1
CNY569.54 (CNY643.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPMDVI-DSLMF-5Copy
Order Code4211590
Product RangePMDVI-DSLMF Series
Technical Datasheet
Connector Type ADVI-D (Single Link) Plug
Connector Type BDVI-I (Dual Link) Socket
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColourGrey
Product RangePMDVI-DSLMF Series
Technical Specifications
Connector Type A
DVI-D (Single Link) Plug
Cable Length - Imperial
5ft
Jacket Colour
Grey
Connector Type B
DVI-I (Dual Link) Socket
Cable Length - Metric
1.52m
Product Range
PMDVI-DSLMF Series
Technical Docs (2)
Alternatives for PMDVI-DSLMF-5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.182344
