Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPMDVI-DDLMF-3Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211586
Product RangePMDVI-DDLMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY694.840 (CNY785.1692) |
| 5+ | CNY659.400 (CNY745.122) |
| 10+ | CNY623.950 (CNY705.0635) |
| 25+ | CNY584.920 (CNY660.9596) |
| 50+ | CNY557.030 (CNY629.4439) |
| 100+ | CNY534.520 (CNY604.0076) |
Price for:Each
Minimum: 1
Multiple: 1
CNY694.84 (CNY785.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPMDVI-DDLMF-3Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211586
Product RangePMDVI-DDLMF Series
Technical Datasheet
Connector Type ADVI-D (Dual Link) Plug
Connector Type BDVI-I (Dual Link) Socket
Cable Length - Imperial3ft
Cable Length - Metric900mm
Jacket ColourGrey
Product RangePMDVI-DDLMF Series
Technical Specifications
Connector Type A
DVI-D (Dual Link) Plug
Cable Length - Imperial
3ft
Jacket Colour
Grey
Connector Type B
DVI-I (Dual Link) Socket
Cable Length - Metric
900mm
Product Range
PMDVI-DDLMF Series
Technical Docs (2)
Alternatives for PMDVI-DDLMF-3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21092
