Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoMPMM8OM4BP-5Copy
Manufacturer Standard Lead Time11 weeks
Order Code4214708
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,162.380 (CNY1,313.4894) |
| 5+ | CNY1,017.080 (CNY1,149.3004) |
| 10+ | CNY842.730 (CNY952.2849) |
| 25+ | CNY755.550 (CNY853.7715) |
| 50+ | CNY697.430 (CNY788.0959) |
| 100+ | CNY650.930 (CNY735.5509) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,162.38 (CNY1,313.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMPMM8OM4BP-5Copy
Manufacturer Standard Lead Time11 weeks
Order Code4214708
Technical Datasheet
Fibre Optic Connector AMPO Plug
Fibre Optic Connector BMPO Plug
No. of Fibres8Fibres
Fibre TypeOM4 Multimode
Lead Length - Metric5m
Fibre Diameter50µm / 125µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
MPO Plug
No. of Fibres
8Fibres
Lead Length - Metric
5m
Product Range
-
Fibre Optic Connector B
MPO Plug
Fibre Type
OM4 Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
