Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoMPMM8OM3AZ-10Copy
Manufacturer Standard Lead Time21 weeks
Order Code4214706
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,107.860 (CNY1,251.8818) |
| 5+ | CNY969.380 (CNY1,095.3994) |
| 10+ | CNY803.200 (CNY907.616) |
| 25+ | CNY720.110 (CNY813.7243) |
| 50+ | CNY664.720 (CNY751.1336) |
| 100+ | CNY620.400 (CNY701.052) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,107.86 (CNY1,251.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMPMM8OM3AZ-10Copy
Manufacturer Standard Lead Time21 weeks
Order Code4214706
Technical Datasheet
Fibre Optic Connector AMPO Plug
Fibre Optic Connector BMPO Plug
No. of Fibres8Fibres
Fibre TypeOM3 Multimode
Lead Length - Metric10m
Fibre Diameter50µm / 125µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
MPO Plug
No. of Fibres
8Fibres
Lead Length - Metric
10m
Product Range
-
Fibre Optic Connector B
MPO Plug
Fibre Type
OM3 Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099337
