Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoMPMM24OM5AZ-10Copy
Manufacturer Standard Lead Time4 weeks
Order Code3387979
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,994.600 (CNY3,383.898) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,994.60 (CNY3,383.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMPMM24OM5AZ-10Copy
Manufacturer Standard Lead Time4 weeks
Order Code3387979
Technical Datasheet
Fibre Optic Connector BMPO Plug
No. of Fibres24Fibres
Lead Length - Metric10m
Fibre Diameter50µm / 125µm
Product Range-
Technical Specifications
Fibre Optic Connector B
MPO Plug
Lead Length - Metric
10m
Product Range
-
No. of Fibres
24Fibres
Fibre Diameter
50µm / 125µm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146059
