Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoMPMM12OM4BZ-5Copy
Manufacturer Standard Lead Time11 weeks
Order Code4214700
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,292.810 (CNY1,460.8753) |
| 5+ | CNY1,131.210 (CNY1,278.2673) |
| 10+ | CNY937.290 (CNY1,059.1377) |
| 25+ | CNY840.330 (CNY949.5729) |
| 50+ | CNY775.690 (CNY876.5297) |
| 100+ | CNY723.970 (CNY818.0861) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,292.81 (CNY1,460.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMPMM12OM4BZ-5Copy
Manufacturer Standard Lead Time11 weeks
Order Code4214700
Technical Datasheet
Fibre Optic Connector AMPO Plug
Fibre Optic Connector BMPO Plug
No. of Fibres12Fibres
Fibre TypeMultimode
Lead Length - Metric5m
Fibre Diameter50µm / 125µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
MPO Plug
No. of Fibres
12Fibres
Lead Length - Metric
5m
Product Range
-
Fibre Optic Connector B
MPO Plug
Fibre Type
Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
