Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoMPMF12OM4AP-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code4214664
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,475.320 (CNY1,667.1116) |
| 5+ | CNY1,445.820 (CNY1,633.7766) |
| 10+ | CNY1,416.310 (CNY1,600.4303) |
| 25+ | CNY1,386.810 (CNY1,567.0953) |
| 50+ | CNY1,357.300 (CNY1,533.749) |
| 100+ | CNY1,327.790 (CNY1,500.4027) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,475.32 (CNY1,667.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMPMF12OM4AP-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code4214664
Technical Datasheet
Fibre Optic Connector AMPO Plug
Fibre Optic Connector BMPO Jack
No. of Fibres12Fibres
Fibre TypeMultimode
Lead Length - Metric1m
Fibre Diameter50µm / 125µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
MPO Plug
No. of Fibres
12Fibres
Lead Length - Metric
1m
Product Range
-
Fibre Optic Connector B
MPO Jack
Fibre Type
Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
