Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoMPM8OM5-STR-05Copy
Manufacturer Standard Lead Time7 weeks
Order Code3388379
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,125.140 (CNY2,401.4082) |
| 5+ | CNY1,910.130 (CNY2,158.4469) |
| 10+ | CNY1,619.140 (CNY1,829.6282) |
| 25+ | CNY1,469.610 (CNY1,660.6593) |
| 50+ | CNY1,370.120 (CNY1,548.2356) |
| 100+ | CNY1,288.540 (CNY1,456.0502) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,125.14 (CNY2,401.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMPM8OM5-STR-05Copy
Manufacturer Standard Lead Time7 weeks
Order Code3388379
Technical Datasheet
Fibre Optic Connector AMPO Plug
Fibre Optic Connector B8x ST
Lead Length - Metric500mm
Fibre Diameter50µm / 125µm
Product Range-
Technical Specifications
Fibre Optic Connector A
MPO Plug
Lead Length - Metric
500mm
Product Range
-
Fibre Optic Connector B
8x ST
Fibre Diameter
50µm / 125µm
Technical Docs (1)
Alternatives for MPM8OM5-STR-05
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064865
