Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoMPM8OM5-SCZ-3Copy
Manufacturer Standard Lead Time4 weeks
Order Code3388377
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,307.470 (CNY1,477.4411) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,307.47 (CNY1,477.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMPM8OM5-SCZ-3Copy
Manufacturer Standard Lead Time4 weeks
Order Code3388377
Technical Datasheet
Fibre Optic Connector AMPO Plug
Fibre Optic Connector B8x SC
Lead Length - Metric3m
Fibre Diameter50µm / 125µm
Product Range-
Technical Specifications
Fibre Optic Connector A
MPO Plug
Lead Length - Metric
3m
Product Range
-
Fibre Optic Connector B
8x SC
Fibre Diameter
50µm / 125µm
Technical Docs (1)
Alternatives for MPM8OM5-SCZ-3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080741
