Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoMPM8OM5-FLCR-5Copy
Manufacturer Standard Lead Time8 weeks
Order Code3388355
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY575.460 (CNY650.2698) |
| 5+ | CNY563.960 (CNY637.2748) |
| 10+ | CNY552.450 (CNY624.2685) |
| 25+ | CNY540.940 (CNY611.2622) |
| 50+ | CNY529.430 (CNY598.2559) |
| 100+ | CNY517.920 (CNY585.2496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY575.46 (CNY650.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Fibre Optic Connector A
MPO Plug
No. of Fibres
8Fibres
Lead Length - Metric
5m
Fibre Optic Connector B
8x LC
Fibre Type
Multimode
Product Range
-
Technical Docs (1)
Alternatives for MPM8OM5-FLCR-5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092534
