Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoMPM308-MPM212OM5R-5Copy
Manufacturer Standard Lead Time13 weeks
Order Code4214657
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,016.990 (CNY3,409.1987) |
| 5+ | CNY2,956.660 (CNY3,341.0258) |
| 10+ | CNY2,896.320 (CNY3,272.8416) |
| 25+ | CNY2,835.980 (CNY3,204.6574) |
| 50+ | CNY2,775.640 (CNY3,136.4732) |
| 100+ | CNY2,715.300 (CNY3,068.289) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,016.99 (CNY3,409.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMPM308-MPM212OM5R-5Copy
Manufacturer Standard Lead Time13 weeks
Order Code4214657
Technical Datasheet
Fibre Optic Connector A3x MPO Plug
Fibre Optic Connector B2x MPO Plug
No. of Fibres24Fibres
Fibre TypeOM5 Multimode
Lead Length - Metric5m
Fibre Diameter50µm / 125µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
3x MPO Plug
No. of Fibres
24Fibres
Lead Length - Metric
5m
Product Range
-
Fibre Optic Connector B
2x MPO Plug
Fibre Type
OM5 Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MPM308-MPM212OM5R-5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083461
