Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoMPM308-MPM212OM4Z-10Copy
Manufacturer Standard Lead Time9 weeks
Order Code4214656
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,754.620 (CNY1,982.7206) |
| 5+ | CNY1,719.530 (CNY1,943.0689) |
| 10+ | CNY1,684.440 (CNY1,903.4172) |
| 25+ | CNY1,649.350 (CNY1,863.7655) |
| 50+ | CNY1,614.260 (CNY1,824.1138) |
| 100+ | CNY1,579.160 (CNY1,784.4508) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,754.62 (CNY1,982.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMPM308-MPM212OM4Z-10Copy
Manufacturer Standard Lead Time9 weeks
Order Code4214656
Technical Datasheet
Fibre Optic Connector A3x MPO Plug
Fibre Optic Connector B2x MPO Plug
No. of Fibres24Fibres
Fibre TypeOM4 Multimode
Lead Length - Metric10m
Fibre Diameter50µm / 125µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
3x MPO Plug
No. of Fibres
24Fibres
Lead Length - Metric
10m
Product Range
-
Fibre Optic Connector B
2x MPO Plug
Fibre Type
OM4 Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
