Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoMPM308-MPM212OM3R-3Copy
Manufacturer Standard Lead Time9 weeks
Order Code4214654
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,060.170 (CNY2,327.9921) |
| 5+ | CNY2,018.970 (CNY2,281.4361) |
| 10+ | CNY1,977.770 (CNY2,234.8801) |
| 25+ | CNY1,936.560 (CNY2,188.3128) |
| 50+ | CNY1,895.360 (CNY2,141.7568) |
| 100+ | CNY1,854.160 (CNY2,095.2008) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,060.17 (CNY2,327.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMPM308-MPM212OM3R-3Copy
Manufacturer Standard Lead Time9 weeks
Order Code4214654
Technical Datasheet
Fibre Optic Connector A3x MPO Plug
Fibre Optic Connector B2x MPO Plug
No. of Fibres24Fibres
Fibre TypeOM3 Multimode
Lead Length - Metric3m
Fibre Diameter50µm / 125µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
3x MPO Plug
No. of Fibres
24Fibres
Lead Length - Metric
3m
Product Range
-
Fibre Optic Connector B
2x MPO Plug
Fibre Type
OM3 Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MPM308-MPM212OM3R-3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066224
