Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoMPM24-MPM308OM5Z-5Copy
Manufacturer Standard Lead Time13 weeks
Order Code4214652
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,176.650 (CNY4,719.6145) |
| 5+ | CNY3,654.570 (CNY4,129.6641) |
| 10+ | CNY3,028.070 (CNY3,421.7191) |
| 25+ | CNY2,714.820 (CNY3,067.7466) |
| 50+ | CNY2,505.990 (CNY2,831.7687) |
| 100+ | CNY2,338.920 (CNY2,642.9796) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,176.65 (CNY4,719.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMPM24-MPM308OM5Z-5Copy
Manufacturer Standard Lead Time13 weeks
Order Code4214652
Technical Datasheet
Fibre Optic Connector AMPO Plug
Fibre Optic Connector B3x MPO Plug
No. of Fibres24Fibres
Fibre TypeOM5 Multimode
Lead Length - Metric5m
Fibre Diameter50µm / 125µm
Product Range-
SVHCTo Be Advised
Product Overview
MPM24-MPM308OM5Z-5 is a MPO24 multi-fibre conversion cable. It enables network engineers to aggregate data links, as well as optimize their fibre utilization, eliminating unused fibres common in MPO-12 and MPO-8 deployments. A push-pull design is utilized for easy mating and removal. It is used to connect equipment that utilizes MPO-style connectors and OM5 50/125um multimode cabling for aggregation of links. Applications include data centres/enterprise networking, Ethernet, fibre optimization, link aggregation, and server connectivity.
- LSZH jacket gives off very little smoke and does not produce toxic halogen-based gases
- MPO24 to 3xMPO8 conversion cable for link aggregation and fibre strand optimization
- 5meter length
- Lime green colour
- 50µm / 125µm fibre diameter
Technical Specifications
Fibre Optic Connector A
MPO Plug
No. of Fibres
24Fibres
Lead Length - Metric
5m
Product Range
-
Fibre Optic Connector B
3x MPO Plug
Fibre Type
OM5 Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MPM24-MPM308OM5Z-5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
