Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoMPM24-MPM308OM3Z-3Copy
Manufacturer Standard Lead Time9 weeks
Order Code4214646
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,895.690 (CNY2,142.1297) |
| 5+ | CNY1,857.780 (CNY2,099.2914) |
| 10+ | CNY1,819.870 (CNY2,056.4531) |
| 25+ | CNY1,781.950 (CNY2,013.6035) |
| 50+ | CNY1,744.040 (CNY1,970.7652) |
| 100+ | CNY1,706.130 (CNY1,927.9269) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,895.69 (CNY2,142.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMPM24-MPM308OM3Z-3Copy
Manufacturer Standard Lead Time9 weeks
Order Code4214646
Technical Datasheet
Fibre Optic Connector AMPO Plug
Fibre Optic Connector B3x MPO Plug
No. of Fibres24Fibres
Fibre TypeOM3 Multimode
Lead Length - Metric3m
Fibre Diameter50µm / 125µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
MPO Plug
No. of Fibres
24Fibres
Lead Length - Metric
3m
Product Range
-
Fibre Optic Connector B
3x MPO Plug
Fibre Type
OM3 Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MPM24-MPM308OM3Z-3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076657
