Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoMPF308-MPF212OM5R-3Copy
Manufacturer Standard Lead Time13 weeks
Order Code4214609
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,372.460 (CNY2,680.8798) |
| 5+ | CNY2,325.020 (CNY2,627.2726) |
| 10+ | CNY2,277.570 (CNY2,573.6541) |
| 25+ | CNY2,230.120 (CNY2,520.0356) |
| 50+ | CNY2,182.670 (CNY2,466.4171) |
| 100+ | CNY2,135.220 (CNY2,412.7986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,372.46 (CNY2,680.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMPF308-MPF212OM5R-3Copy
Manufacturer Standard Lead Time13 weeks
Order Code4214609
Technical Datasheet
Fibre Optic Connector A3x MPO Jack
Fibre Optic Connector B2x MPO Jack
No. of Fibres24Fibres
Fibre TypeOM5 Multimode
Lead Length - Metric3m
Fibre Diameter50µm / 125µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
3x MPO Jack
No. of Fibres
24Fibres
Lead Length - Metric
3m
Product Range
-
Fibre Optic Connector B
2x MPO Jack
Fibre Type
OM5 Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MPF308-MPF212OM5R-3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083915
