Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoMPF308-MPF212OM5R-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code4214608
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,838.330 (CNY3,207.3129) |
| 5+ | CNY2,483.540 (CNY2,806.4002) |
| 10+ | CNY2,057.790 (CNY2,325.3027) |
| 25+ | CNY1,844.910 (CNY2,084.7483) |
| 50+ | CNY1,703.000 (CNY1,924.390) |
| 100+ | CNY1,589.460 (CNY1,796.0898) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,838.33 (CNY3,207.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMPF308-MPF212OM5R-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code4214608
Technical Datasheet
Fibre Optic Connector A3x MPO Jack
Fibre Optic Connector B2x MPO Jack
No. of Fibres24Fibres
Fibre TypeOM5 Multimode
Lead Length - Metric1m
Fibre Diameter50µm / 125µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
3x MPO Jack
No. of Fibres
24Fibres
Lead Length - Metric
1m
Product Range
-
Fibre Optic Connector B
2x MPO Jack
Fibre Type
OM5 Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MPF308-MPF212OM5R-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054885
