Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoMPF24-MPF308OM4R-5Copy
Manufacturer Standard Lead Time9 weeks
Order Code4214601
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,581.320 (CNY2,916.8916) |
| 5+ | CNY2,529.700 (CNY2,858.561) |
| 10+ | CNY2,478.070 (CNY2,800.2191) |
| 25+ | CNY2,426.450 (CNY2,741.8885) |
| 50+ | CNY2,374.820 (CNY2,683.5466) |
| 100+ | CNY2,323.190 (CNY2,625.2047) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,581.32 (CNY2,916.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMPF24-MPF308OM4R-5Copy
Manufacturer Standard Lead Time9 weeks
Order Code4214601
Technical Datasheet
Fibre Optic Connector AMPO Jack
Fibre Optic Connector B3x MPO Jack
No. of Fibres24Fibres
Fibre TypeOM4 Multimode
Lead Length - Metric5m
Fibre Diameter50µm / 125µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
MPO Jack
No. of Fibres
24Fibres
Lead Length - Metric
5m
Product Range
-
Fibre Optic Connector B
3x MPO Jack
Fibre Type
OM4 Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107955
