Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoMPF24-MPF212OM5R-5Copy
Manufacturer Standard Lead Time13 weeks
Order Code4214595
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,662.840 (CNY4,139.0092) |
| 5+ | CNY3,204.990 (CNY3,621.6387) |
| 10+ | CNY2,655.560 (CNY3,000.7828) |
| 25+ | CNY2,380.850 (CNY2,690.3605) |
| 50+ | CNY2,197.710 (CNY2,483.4123) |
| 100+ | CNY2,051.190 (CNY2,317.8447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,662.84 (CNY4,139.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMPF24-MPF212OM5R-5Copy
Manufacturer Standard Lead Time13 weeks
Order Code4214595
Technical Datasheet
Fibre Optic Connector AMPO Jack
Fibre Optic Connector B2x MPO Jack
No. of Fibres24Fibres
Fibre TypeOM5 Multimode
Lead Length - Metric5m
Fibre Diameter50µm / 125µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
MPO Jack
No. of Fibres
24Fibres
Lead Length - Metric
5m
Product Range
-
Fibre Optic Connector B
2x MPO Jack
Fibre Type
OM5 Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102058
