Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoMPF24-MPF212OM4R-10Copy
Manufacturer Standard Lead Time9 weeks
Order Code4214593
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,630.250 (CNY5,232.1825) |
| 5+ | CNY4,051.470 (CNY4,578.1611) |
| 10+ | CNY3,356.940 (CNY3,793.3422) |
| 25+ | CNY3,009.670 (CNY3,400.9271) |
| 50+ | CNY2,778.150 (CNY3,139.3095) |
| 100+ | CNY2,592.940 (CNY2,930.0222) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,630.25 (CNY5,232.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMPF24-MPF212OM4R-10Copy
Manufacturer Standard Lead Time9 weeks
Order Code4214593
Technical Datasheet
Fibre Optic Connector AMPO Jack
Fibre Optic Connector B2x MPO Jack
No. of Fibres24Fibres
Fibre TypeOM4 Multimode
Lead Length - Metric10m
Fibre Diameter50µm / 125µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
MPO Jack
No. of Fibres
24Fibres
Lead Length - Metric
10m
Product Range
-
Fibre Optic Connector B
2x MPO Jack
Fibre Type
OM4 Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158213
