Print Page
Image is for illustrative purposes only. Please refer to product description.

47 In Stock
Need more?
47 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY670.360 (CNY757.5068) |
| 5+ | CNY625.830 (CNY707.1879) |
| 10+ | CNY581.290 (CNY656.8577) |
| 25+ | CNY544.930 (CNY615.7709) |
| 50+ | CNY518.940 (CNY586.4022) |
| 100+ | CNY502.920 (CNY568.2996) |
Price for:Each
Minimum: 1
Multiple: 1
CNY670.36 (CNY757.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoM12XFP-RJ45F.Copy
Order Code4206453
Technical Datasheet
Connector TypeAdaptor, In-Line
Connector Type ARJ45
Connector Type BM12 Socket
Product Range-
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type B
M12 Socket
Convert From Gender
Jack
Convert To Gender
Jack
Connector Type A
RJ45
Product Range
-
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06305
