Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoM12RJ454D-2Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211651
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
161 In Stock
Need more?
161 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY473.500 (CNY535.055) |
| 5+ | CNY441.710 (CNY499.1323) |
| 10+ | CNY409.920 (CNY463.2096) |
| 25+ | CNY384.260 (CNY434.2138) |
| 50+ | CNY365.940 (CNY413.5122) |
| 100+ | CNY348.500 (CNY393.805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY473.50 (CNY535.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoM12RJ454D-2Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211651
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector Type AM12 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
Boric acid (14-Jun-2023)
Connector Type B
RJ45 Plug
Cable Length - Metric
2m
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for M12RJ454D-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092533
