Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoM12RJ454D-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211648
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
254 In Stock
Need more?
79 Delivery in 5-6 Business Days(UK stock)
175 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY365.970 (CNY413.5461) |
| 5+ | CNY342.000 (CNY386.460) |
| 10+ | CNY318.020 (CNY359.3626) |
| 25+ | CNY305.750 (CNY345.4975) |
| 50+ | CNY295.820 (CNY334.2766) |
| 100+ | CNY281.720 (CNY318.3436) |
Price for:Each
Minimum: 1
Multiple: 1
CNY365.97 (CNY413.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoM12RJ454D-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211648
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector Type AM12 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
3.3ft
SVHC
Boric acid (14-Jun-2023)
Connector Type B
RJ45 Plug
Cable Length - Metric
1m
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for M12RJ454D-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057606
