Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoM12M12R4D-3Copy
Manufacturer Standard Lead Time20 weeks
Order Code4211647
Product RangeM12M12R4D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY845.230 (CNY955.1099) |
| 5+ | CNY782.200 (CNY883.886) |
| 10+ | CNY719.160 (CNY812.6508) |
| 25+ | CNY674.180 (CNY761.8234) |
| 50+ | CNY642.050 (CNY725.5165) |
| 100+ | CNY623.890 (CNY704.9957) |
Price for:Each
Minimum: 1
Multiple: 1
CNY845.23 (CNY955.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoM12M12R4D-3Copy
Manufacturer Standard Lead Time20 weeks
Order Code4211647
Product RangeM12M12R4D Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type B90° M12 Plug
No. of Positions4 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeM12M12R4D Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
9.8ft
SVHC
Boric acid (14-Jun-2023)
Connector Type B
90° M12 Plug
Cable Length - Metric
3m
Product Range
M12M12R4D Series
Technical Docs (1)
Alternatives for M12M12R4D-3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155128
