Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoM12M12R4D-0.5Copy
Manufacturer Standard Lead Time20 weeks
Order Code4211645
Product RangeM12M12R4D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY469.250 (CNY530.2525) |
| 5+ | CNY459.870 (CNY519.6531) |
| 10+ | CNY450.480 (CNY509.0424) |
| 25+ | CNY441.100 (CNY498.443) |
| 50+ | CNY431.710 (CNY487.8323) |
| 100+ | CNY422.330 (CNY477.2329) |
Price for:Each
Minimum: 1
Multiple: 1
CNY469.25 (CNY530.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoM12M12R4D-0.5Copy
Manufacturer Standard Lead Time20 weeks
Order Code4211645
Product RangeM12M12R4D Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type B90° M12 Plug
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7ft
Product RangeM12M12R4D Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
19.7ft
SVHC
To Be Advised
Connector Type B
90° M12 Plug
Cable Length - Metric
500mm
Product Range
M12M12R4D Series
Technical Docs (1)
Alternatives for M12M12R4D-0.5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065317
